
Highlights & Details
- Power= 46 W
- Total luminous flux= 6500 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
46 W
- Length
1540 mm
46 W
- Height
71 mm
- Width
68 mm
4000 K
- Colour
White
6500 lm
- Total luminous flux
6500 lm
- Light features
Incl. ballast
IP65
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 1540 x 68 x 71 mm
n.rel.
- Radiation angle
120°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Nominal voltage
230 V
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3155500 Pracht 5231015B-KALTA_BL LED wet room light LED (monochrome) Built-in LED 46 W White White
User & Safety Instructions
User & Safety Instructions 3155500 Pracht 5231015B-KALTA_BL LED wet room light LED (monochrome) Built-in LED 46 W White White
Information
Information 3155500 Pracht 5231015B-KALTA_BL LED wet room light LED (monochrome) Built-in LED 46 W White White




