
Highlights & Details
- Power= 43 W
- Total luminous flux= 6600 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
43 W
- Length
1277 mm
43 W
- Height
102 mm
- Width
174.5 mm
4000 K
- Colour
White
6600 lm
- Total luminous flux
6600 lm
- Light features
Incl. ballast
IP66
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1277 x 174.5 x 102 mm
n.rel.
- Radiation angle
130°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3155710 Pracht 5281224-GECKO L 2 LED wet room light LED (monochrome) Built-in LED 43 W White Grey
User & Safety Instructions
User & Safety Instructions 3155710 Pracht 5281224-GECKO L 2 LED wet room light LED (monochrome) Built-in LED 43 W White Grey
Information
Information 3155710 Pracht 5281224-GECKO L 2 LED wet room light LED (monochrome) Built-in LED 43 W White Grey


