
Highlights & Details
PRAX LED-room tub lamp LUNA BL one 1500mm PCO 1x25/31/36/45W
- Power= 25 W, 31 W, 36 W, 42 W
- Total luminous flux= 6500 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1500 x 90 x 80 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wet room diffusor
- Width
90 mm
- Bulb type
LED (monochrome)
- Height
80 mm
Bulb to be changed by qualified electrician
- Length
1500 mm
25 W
31 W
36 W
42 W
- Protection class
I
IP65
- Factory colour
White
- Material
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
6500 lm
- Wireless charging
No
- Radiation angle
120°
- Power factor
0.9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3411562 Pracht 5800225 5800225-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 25
User & Safety Instructions
User & Safety Instructions 3411562 Pracht 5800225 5800225-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 25
Description
This text is machine translated.




