
Highlights & Details
Splacht LED wet room lamp with DV RECYCLE, 3x1.5, 1.2m KATLA REMADE#9131121
- Power= 23 W
- Total luminous flux= 2700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Type of wiring: With through-wiring
- Operating device: Voltage-controlled LED operating device
- Dimming depends on the operating device: Yes
- Suitable for installation: Yes
- Suitable for emergency light: Yes
- Suitable for suspended engine mounting: Yes
- Conductor cross-section 1.5 mm²
- Light output 108 lm/W
- Light emission: Direct
- With operating device: Yes
- With bulb: Yes
- Number of poles: 3
- Protection class: I
- Product type
LED wet room light
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
23 W
- Length
1205 mm
23 W
- Height
62 mm
- Width
59 mm
4000 K
- Colour
White
2700 lm
- Total luminous flux
2700 lm
- Light features
Suitable for wall mounting
Ceiling mount option
IP66
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 1205 x 59 x 62 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2337597 Pracht 9131121-KATLA_REMADE LED wet room light LED (monochrome) LED 23 W White White
User & Safety Instructions
User & Safety Instructions 2337597 Pracht 9131121-KATLA_REMADE LED wet room light LED (monochrome) LED 23 W White White
Description
This text is machine translated.












