
Highlights & Details
Splacht LED-Damp room lamp 4000K IP66 KATLA LED #9131150
- Power= 32 W
- Total luminous flux= 3600 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Connection type: Plug-in terminal
- Type of wiring: With through-wiring
- Rated ambient temperature -20 °C - +35 °C.
- Operating device: Voltage-controlled LED operating device
- Dimming depends on the operating device: Yes
- Suitable for installation: Yes
- LED nominal current at constant current 250 mA
- Conductor cross-section 1.5 mm²
- Light output 113 lm/W
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Number of poles: 3
- Protection class: I
- Product type
LED wet room light
- Type
Planar
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
32 W
- Length
1465 mm
32 W
- Height
62 mm
- Width
59 mm
4000 K
- Colour
White
3600 lm
- Total luminous flux
3600 lm
- Light features
Suitable for wall mounting
Ceiling mount option
IP66
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 1465 x 59 x 62 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2337450 Pracht 9131150 LED wet room light LED (monochrome) Built-in LED 32 W White White
User & Safety Instructions
User & Safety Instructions 2337450 Pracht 9131150 LED wet room light LED (monochrome) Built-in LED 32 W White White
Description
This text is machine translated.










