
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Planar
240 V
1
LED (monochrome)
LED
39 W
1465 mm
39 W
62 mm
59 mm
4000 K
White
4700 lm
4700 lm
Suitable for wall mounting
Ceiling mount option
IP66
White
Plastic
(L x W x H) 1465 x 59 x 62 mm
n.rel.
80°
Yes
4000 K
not relevant
User & Safety Instructions 2337676 Pracht 9131160 LED wet room light LED (monochrome) LED 39 W White White