
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Planar
240 V
1
LED (monochrome)
55 W
1745 mm
55 W
62 mm
59 mm
4000 K
White
6500 lm
6500 lm
Suitable for wall mounting
Ceiling mount option
IP66
White
Plastic
(L x W x H) 1745 x 59 x 62 mm
n.rel.
80°
Yes
4000 K
not relevant
Datasheet 2337209 Pracht 9131180 LED wet room light LED (monochrome) 55 W White White
User & Safety Instructions 2337209 Pracht 9131180 LED wet room light LED (monochrome) 55 W White White