
Highlights & Details
Charging station ALPHA1002-Wallbox
- 2x 11 KW charging pointsWith RFID-Module
Technical specifications
- Product type
Wallbox
- Authorisation
Manual
RFID
- Charger connectors
Type 2
- Charging mode
Mode 3
- Charging current
32 A
- No. of ports
2
- Charging capacity
11 kW
- No. of phases
3-phase
- Nominal voltage
230 V
400 V
- Cable length
5.5 m
IP65
- Certification marks
Type 2 (according to IEC 62196-2)
- Factory colour
Black (RAL 9005)
- Width
300 mm
- Height
425 mm
- Depth
181 mm
- Weight
11 kg
- Max. temperature
+40 °C
- Min. temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2525527 Pracht ALPHA1002-Wallbox Wallbox Type 2 Mode 3 32 A No. of ports 2 11 kW Manual, RFID
User & Safety Instructions
User & Safety Instructions 2525527 Pracht ALPHA1002-Wallbox Wallbox Type 2 Mode 3 32 A No. of ports 2 11 kW Manual, RFID
Description
EASY. DOUBLE. CHARGE.Dual charger with 2 charging points for 1 connection cable for charging all electric vehicles and plug-in hybrid with IEC 62196-2 connection. 2x 11 KW charging points. Quick product availability through MADE IN GERMANY. Integrated load management between the two charging points allows simultaneous loading of both vehicles as required. Through wall or pedestal mounting the Alpha XT Ideal fits in the local conditions. Robust industrial design with front plate made of modern powder-coated aluminum for use in the interior and unprotected outdoor areas (weather protection roof).Long charging cable (5.5m) for convenient charging. Independent of the installation location (wall, pedestal) individual optimum cable handling. Multi-colored LED-display for clear status notification of the Wallbox. Extensive high-quality brand accessories: Weather-proof roof (NRG9001), wall-mounted cable holder (NRG9004), stand with integrated weather protection roof & cable holders (NRG9000), RFID cards (NRG9003), and lots more The integrated person protection switch (all-current sensitive, electro-mobility suitable) enables the connection in almost all existing installations with maximum electrical safety. The communication module with integrated RFID module offers the option of power adjustment of the (individual) vehicles and the reading of the charging status via the digital bi-directional RS485 interface (Modbus RTU, can be updated). The RFID module protects against unauthorized use.
This text is machine translated.
This text is machine translated.










