
Number
Technical specifications
- Material: (CLIP) 0.75 µm Gold (PIN) tin plated
- Type
110-83-304-41-001101
- Number of pins
4
- CS
7.62 mm
- Features
Precision contacts
- Length
5 mm
- Width
10.1 mm
- Dim
(L x W) 5 mm x 10.1 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Material (details)
Clip 0.75 microns gold plated pin
- Temperature range
-55 - +125 °C
- Product type
IC socket
Documents & Downloads
Datasheet
Datasheet 184863 Preci Dip 110-83-304-41-001101 110-83-304-41-001101 IC socket Contact spacing: 7.62 mm Number of pins: 4 Precision conta
User & Safety Instructions
User & Safety Instructions 184863 Preci Dip 110-83-304-41-001101 110-83-304-41-001101 IC socket Contact spacing: 7.62 mm Number of pins: 4 Precision conta
