
Number
Total (€ 1,617.65 / piece)
€ 1,617.65
plus VAT.
Technical specifications
- Tank capacity 450 l
- Material tank: LLDPE (linear low-density polyethylene)
- Temperature range: -10 to +40 °C.
- UN approval: un 31H2/Z/..../CZ/IMET 1427/0/
- Pump:
- Manufacturer: FMT Swiss AG
- Connection cable with alligator clips, length 3 m.
- Hydraulic data:
- Type Pump: Vane pump, self-priming
- Flow rate with free flow: 35 l/min.
- Delivery pressure up to 1.6 bar
- Media: Fuel oil and diesel fuels
- Motor data:
- Voltage: 24 V/DC
- Current consumption 13 A
- Fuse 25 A fuse
- On-time at free outlet max.: 60 min.
- Dim
(L x W x H) 1200 x 912 x 800 mm
- Product type
Mobile petrol station
- Operating voltage
24 V DC
- Weight
86.3 kg
- Content
1 pc(s)
- Material (details)
LLDPE (Low Density Linear Polyethylene)
- Width
912 mm
- Height
800 mm
- Length
1200 mm
- Protection class
IP54
- Volume
450 l
Documents & Downloads
Datasheet
Datasheet 2373594 Pressol 26421 mobiMASTER-450 l-ZVABD, 24 V-35 l/min Mobile petrol station (L x W x H) 1200 x 912 x 800 mm 450 l
User & Safety Instructions
User & Safety Instructions 2373594 Pressol 26421 mobiMASTER-450 l-ZVABD, 24 V-35 l/min Mobile petrol station (L x W x H) 1200 x 912 x 800 mm 450 l
Description
· Single Tank (45 314)
· Universal mounting brackets for on-site shackle (89 823)
· Lockable protective cover (84 343)
· De- and VENT VALVE (45 140)
· Fluid level indicator (04 402 100)
· Fuel filler cap with seal (45 151)
· GAS spring KIT (45 153)
· Safety valve between tank and pump (19 779)
· Vane pump with integrated bypass (23 012 966)
· On and off switch
· Delivery hose, 4 m, DN 19, G 1" a, G 1" i (23 155 957)
· Automatic PTO valve with type approval and swivel joint, ZVABD (23 168)
Special features:
· Filled transportable
· Diffusion-proof
· UV-stable
· Can be manipulated with forklift truck and crane
· Compact design (Euro pallet size)
· Pump room protected against weather conditions with lid closed
· Storage of gasoline in the tank is prohibited
· Leak test every 2 1/2 years and internal test every 5 Years required
· UN/ADR-approval for ares® mobiMASTER and FMT® pump system
· UN-approved
This text is machine translated.














