
Number
Total (€ 1,091.60 / piece)
€ 1,091.60
plus VAT.
14-day return policy included
Technical specifications
- Capacity of tank 125 l
- Material tank: LLDPE (linear low-density polyethylene)
- Temperature range: -10 to +40 °C.
- UN APPROVAL: UN 31H2/Z/..../CZ/IMET 1359-ARES/0/
- Pump:
- Manufacturer: FMT Swiss AG
- Connection cable with alligator clips, length 3 m.
- Hydraulic data:
- Type Pump: Vane pump, self-priming
- Flow rate at free outlet: 35 l/min.
- Delivery pressure up to 1.6 bar
- Media: Fuel oil and diesel fuels
- Built-in counter, digital
- Temperature range: -10 to +40 °C
- Display: 4 digits, with 2 decimal places
- Motor data:
- Voltage: 24 V/DC
- Current consumption 13 A
- Fuse 25 A fuse
- On-time at free outlet max.: 60 min.
- Dim
(L x W x H) 1000 x 654 x 387 mm
- Product type
Mobile petrol station
- Operating voltage
24 V DC
- Factory colour
Black
Red
- Weight
33.5 kg
- Content
1 pc(s)
- Material (details)
LLDPE (Low Density Linear Polyethylene)
- Width
654 mm
- Height
387 mm
- Length
1000 mm
- Protection class
IP54
- Volume
125 l
Documents & Downloads
Datasheet
Datasheet 2373598 Pressol 26456 mobiFITT-125 l, ZVABD-24 V-35 l/min-EBZD Mobile petrol station (L x W x H) 1000 x 654 x 387 mm 125 l
User & Safety Instructions
User & Safety Instructions 2373598 Pressol 26456 mobiFITT-125 l, ZVABD-24 V-35 l/min-EBZD Mobile petrol station (L x W x H) 1000 x 654 x 387 mm 125 l
Description
· Single Tank (45 480)
· Filled transportable
· Universal mounting brackets for on-site shackle
· Diffusion-proof
· UV-stable
· Lockable protective cover
· De- and VENT VALVE (45 140)
· Level indicator (82 600 100)
· Safety valve between tank and pump (19 779)
· On and off switch
· Discharge hose, 3.8 m, DN 19, G 1" a, G 1" i (23 155 967)
· Built-in counter, digital (23 287)
· Automatic PTO valve with type approval and swivel joint, ZVABD (23 168)
· Vane pump with integrated bypass (23 012 964)
Special features:
· Storage of gasoline in the tank is prohibited
· Leak test every 2 1/2 years and internal test every 5 Years required
· UN/ADR-approval for ares® mobiFITT and FMT® pump system
· UN-approved
This text is machine translated.














