
Number
Total (€ 1,247.90 / piece)
€ 1,247.90
plus VAT.
Technical specifications
- Tank capacity 200 l
- Material tank: LLDPE (linear low-density polyethylene)
- Temperature range: -10 to +40 °C.
- UN APPROVAL: UN 31H2/Z/..../CZ/IMET 1359-ARES/0/
- Pump:
- Manufacturer: FMT Swiss AG
- Connection cable with alligator clips, length 3 m.
- Hydraulic data:
- Type Pump: Vane pump, self-priming
- Flow rate at free outlet: 35 l/min.
- Delivery pressure up to 1.6 bar
- Media: Fuel oil and diesel fuels
- Motor data:
- Voltage: 12 V/DC
- Current consumption: 18 A
- Fuse 25 A fuse
- On-time at free outlet max.: 60 min.
- Dim
(L x W x H) 1000 x 654 x 727 mm
- Product type
Mobile petrol station
- Operating voltage
24 V DC
- Factory colour
Black
Red
- Weight
38 kg
- Content
1 pc(s)
- Material (details)
LLDPE (Low Density Linear Polyethylene)
- Width
654 mm
- Height
727 mm
- Length
1000 mm
- Protection class
IP54
- Volume
300 l
Documents & Downloads
Datasheet
Datasheet 2373604 Pressol 26491 mobiFITT-300 l Mobile petrol station (L x W x H) 1000 x 654 x 727 mm 300 l
User & Safety Instructions
User & Safety Instructions 2373604 Pressol 26491 mobiFITT-300 l Mobile petrol station (L x W x H) 1000 x 654 x 727 mm 300 l
Description
· Single Tank (45 482)
· Filled transportable
· Universal mounting brackets for on-site shackle
· Diffusion-proof
· UV-stable
· Lockable protective cover
· De- and VENT VALVE (45 140)
· Level indicator (82 602 100)
· Safety valve between tank and pump (19 779)
· Foot valve with suction cup (19 890)
· On and off switch
· Discharge hose, 3.8 m, DN 19, G 1" a, G 1" i (23 155 967)
· Vane pump with integrated bypass (23 012 964)
· Automatic PTO valve with type approval and swivel joint, ZVABD (23 168)
Special features:
· Storage of gasoline in the tank is prohibited
· Leak test every 2 1/2 years and internal test every 5 Years required
· UN/ADR-approval for ares® mobiFITT and FMT® pump system
· UN-approved
· Production monitored by TUV
This text is machine translated.














