
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuel
20 l
(W x H x D) 175 x 480 x 350 mm
Polyethylene (PE)
1.45 kg
Black
1 pc(s)
175 mm
480 mm
350 mm
Canister: HDPE LDPE; outlet:
yes
User & Safety Instructions 824165 Pressol Fuel Can Black Plastic 20L
Certificate 824165 Pressol Fuel Can Black Plastic 20L