Sales packaging
25 pieces H1, M 6 x 1 (15 007)
10 pieces H1, M 6 x 1 (15 007 001)
15 pieces H1, M 8 x 1 (15 009)
15 pieces H1, M 8 x 1.25 (15 010)
20 pieces H1, M 10 x 1 (15 013)
15 pieces H1, 1/4'' WHIT (15 025)
5 pieces H1, 3/8'' WHIT (15 067)
25 pieces H1, 1/8'' NPT (15 026)
25 pieces H1, G 1/8'' (15 037)
15 pieces H1, G 1/4'' (15 038)
35 PIECES H1, 1/4'' NF SAE (15 062)
10 pieces H1, 1/4'' NF SAE, 21 mm (54 062)
5 pieces, H1 A, Ø 6 mm (15 003)
10 pieces H1 A, Ø 8 mm (15 004)
10 pieces H2, M 8 x 1 (15 109 140)
10 pieces H2, M 8 x 1.25 (15 110 140)
10 pieces H2, M 10 x 1 (15 113 140)
15 pieces H2, G 1/8'' (15 137 140)
10 PIECES H2, 1/4'' NF SAE (15 162)
15 pieces H3, M 6 x 1 (15 207 140)
10 pieces H3, M 8 x 1 (15 209 140)
10 pieces H3, M 8 x 1.25 (15 210 140)
10 pieces H3, M 10 x 1 (15 213 140)
15 pieces H3, G 1/8'' (15 237 140)
5 pieces, H3, G 1/4'' (15 238)
10 pieces H3, 1/8'' PTF (15 226 007)
10 PIECES H3, 1/4'' NF SAE (15 262)
5 pieces of hydraulic fittings, 4 BA, G 1/8'' (12 731)
10 pieces of precision elbows, 4 BA, G 1/8'' (12 743)
1 piece of grease fitting tool (16 100)
1 piece of grease fitting tool (16 102)
This text is machine translated.