
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Grease gun connection on pressure side: M 10 x 1
- Filling nipple and bleed valve: M 10 x 1
- Filling volume: 500 cm³
- Filling options: 400 g grease cartridge, DIN 1284, grease filler or loose grease with a spatula
- Diameter of grease pump piston: 9 mm
- Operation of the grease pump piston: Using the hand lever
- Capacity/stroke: 1.2 cm³ at a fat density of 0.92 kg/dm³, tested with grease cartridge 400 g (12 511)
- Delivery pressure up to 600 bar
- Burst pressure system: 900 bar
- Burst load grease gun head: 1200
- Push rod operation: Via T-handle
- Lid: Loose
- Wall thickness of grease gun tube: 1 mm
- Paint grease gun tube: Black
- Weight: 1.35 kg
- Product type
Grease dispenser gun
- Content
1 pc(s)
- Width
66 mm
- Height
140 mm
- Length
395 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2373640 Pressol PRELIxx PRO 2014.1 M 10 x 1, FN-ETV-schwarz-ZBH-Set 9 14221311 Grease dispenser gun
User & Safety Instructions
User & Safety Instructions 2373640 Pressol PRELIxx PRO 2014.1 M 10 x 1, FN-ETV-schwarz-ZBH-Set 9 14221311 Grease dispenser gun
Description
Special features:
· The device processes NLGI 3 fats at 20°C.
· Grease quantity at 200 bar counter pressure almost unchanged after 40,000 working cycles
· Pump piston, cylinder and O-ring with 6 μ fit accuracy (no apparent lubrication)
· With a large counter-pressure, e.g. hardened lubrication point, the lubrication point with much lower pressure can be overcome by the short stroke
· Variable fat delivery of 0.1-1.6 cm³ per stroke
· Optimum lever ratios for operating the hand lever, thus the required force for operating the hand lever is as low as possible
· Cuff with tight fit with loose grease or cartridge
· Due to the mobility of the connecting rod, the cuff can also be inserted if the cartridge is damaged or if the cartridge is not of a size
· Damaged cartridges can be easily removed
· Lock bar in any position - connecting rod does not have to be pulled completely back to release grease from the pressure of the spring (grease does not emite)
· Problem-free cleaning is possible due to the easy dismantling
· Rolled thread on the grease gun tube is resistant to damage through impact and allows fast and easy screwing with 1.5 turns
· Rapid ventilation through half a rotation of the grease gun tube
· Designed for heavy-duty use
· Complies with DIN 1283
· TÜV approved
This text is machine translated.
Features
- With hose holder
- Filling and bleeding valve in the grease gun head
- Filler nipple (FN), M 10 x 1 a (12 670)
- Bleed valve (ETV), M 10 x 1 a (85 277)
- Grease gun head made of die-cast zinc Z 410
- Ball seat valve, galvanized (85 589)
- Detachable and movable connecting rod system
- T-handle, grip and pressure optimized
- Ergonomic handle, non-slip, very good power transfer and handling
- 2 x mouthpiece, 4 BA, M 10 x 1 (12 643)
- Armoured hose, M 10 x 1 a, 11 x 300 mm, with sealing ring (12 655 828)
- Nozzle tube, curved, M 10 x 1, 150 mm (12 635)
- Galvanized parts: Hand lever, pull tab, locking latch, lid
- A grease gun is also available in silver, red, blue, green and yellow








































