

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure switch
230 V
Green
16 A
16 A
AC
TRUE
66 mm
LED
1
IP20
0
1
0
yes
Datasheet 3199176 Pressure switch Green 16 A 230 V Hager SVN413
User & Safety Instructions 3199176 Pressure switch Green 16 A 230 V Hager SVN413