
Primo by DORO 366 Big button mobile phone Charging station, Panic button Black
Highlights & Details
- 5.8 cm (2.3") TFT color display, 320 x 240 pixels
- Stand-by time up to 12 days
- Emergency button
- 2 speed dial buttons
- 0.3 megapixel camera
- Bluetooth
- torch
- Inclusive of desk charging station
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.3 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
5 h
- Standby max.
288 h
- Dim
(L x W) 120 mm x 59 mm
- Weight
87 g
- Connections
3.5 mm headset connection
Micro USB
- GSM frequency
900 MHz
1800 MHz
1900 MHz
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display (cm)
5.8 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
59 mm
- Length
120 mm
- Screen size diagonal (cm)
5.8 cm
- Display
320 x 240 p
- Memory size
512 kB
- Model
366
Documents & Downloads
Datasheet
Datasheet 1406359 Primo by DORO 366 Big button mobile phone Charging station, Panic button Black
User & Safety Instructions
User & Safety Instructions 1406359 Primo by DORO 366 Big button mobile phone Charging station, Panic button Black
Description
This text is machine translated.
Features
- FM radio
Scope of delivery
- Primo by Doro 366
- Tabletop charger
- Power supply unit
- Instructions for use






