
Primo by DORO 406 Big button flip top mobile phone Charging station, Panic button Black
Highlights & Details
- 6.1 cm (2.4") TFT color display, 320 x 240 pixels
- Stand-by time up to 10 days
- Emergency button
- 3 Direct dial buttons
- 0.3 megapixel camera
- Bluetooth
- torch
Technical specifications
- Mini SIM (2 FF)
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
5 h
- Standby max.
240 h
- Dim
(L x W) 102 mm x 50 mm
- Weight
115 g
- Connections
3.5 mm headset connection
Micro USB
- GSM frequency
900 MHz
1800 MHz
- Battery capacity
1050 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
50 mm
- Length
102 mm
- Screen size diagonal (cm)
6.1 cm
- Display
320 x 240 p
- Memory size
512 kB
- Model
406
Documents & Downloads
Datasheet
Datasheet 1406360 Primo by DORO 406 Big button flip top mobile phone Charging station, Panic button Black
User & Safety Instructions
User & Safety Instructions 1406360 Primo by DORO 406 Big button flip top mobile phone Charging station, Panic button Black
Description
This text is machine translated.
Features
- FM radio
Scope of delivery
- Primo by Doro 406
- Tabletop charger
- Power supply unit
- Instructions for use








