
Doro 780X black/white
Highlights & Details
- Very simple operation with only three large
- Direct dial keys;GPS position determination;Safety timer and other safety functions
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
White
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Memory card slots
microSD card
- Bluetooth
Yes
- Bluetooth
4.2
- Wi-Fi
Yes
- Max. talk time
8 h
- Standby max.
330 h
- Dim
(L x W) 138 mm x 60 mm
- Weight
117 g
- Connections
Handset connection (3.5 mm)
- GSM frequency
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
1900 MHz
2100 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- Contract
None
- Battery capacity
1600 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
320 x 240 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Built-in GPS
Yes
- Mobile phone features
IP54
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
60 mm
- Length
138 mm
- Memory capacity
4 GB
Documents & Downloads
Datasheet
Datasheet 2346592 doro 780X Big button mobile phone IP54, Panic button Black, White
User & Safety Instructions
User & Safety Instructions 2346592 doro 780X Big button mobile phone IP54, Panic button Black, White
Description
While other brands are putting on pretty displays, incredible cameras or the latest technology and a "cool" new name, simplicity is much more important for Doro. And that is precisely what their followers want – people who feel the effects of aging but are still young in their hearts. THAT's why SIMPLICITY is the cornerstone of the DNA of every Doro device. Many small details are combined in a phone that you will love. The devices are also well tuned to the more mature ear.
OUR OPERATING-FRIENDLY MOBILE PHONE, THE SAFETY SIMPLIFIES
robust, splash-proof mobile phone (protection class IP54) with three direct dial buttons for simple calls of the most important contacts. Phone numbers can be programd remotely via Response by Doro by a trusted person such as a family member, and great security features include an emergency call button and a security timer that can automatically dial preset phone numbers and send an SMS message with the GPS location.
LISTEN. SEE. ENJOY.
No matter how young we feel, with age, simple tasks become challenges in everyday life. Doro is based
on the principle that the use of a telephone should always be a child's play, even if the hearing and vision or dexterity decreases. Therefore all Doro phones offer excellent standard functions such as the extra loud and clear sound, the display with high resolution, easy to read keys and a large, clear user interface. And of course, the keys are spaced far apart to make typing easier. Doro is dedicated to the challenges, so that you can concentrate on the pleasant.
RESPONSE BY Doro
's unique services enable your family and friends to quickly and easily manage important settings on your phone through an app installed on their own mobile phone. With these services, your support network is never far away. With a single press of the emergency button, an alarm with your location is sent to a list of people you can rely on. They hear a loud, easily recognizable signal on their phone, even if the device is muted. A more carefree life for you and your loved ones.
This text is machine translated.
Scope of delivery
- Incl. Power cable
- Charging cradle, Li-ion battery
- Headset
















