
Highlights & Details
Princess 3.5 L Airfryer - Aerofryer 182031
- 70% less energy consumption
- 11 programs
- Includes recipe booklet with 30 recipes in German
Technical specifications
- Temperature range 80 – 200 oC
- Timer function range 60 min
- Factory colour
Black
- Capacity
3.5 l
- Product type
Air fryer
- Max. temperature
200 °C
- Kitchen appliances features
Timer function
Temperature pre-set
Heat convection
Overheat protection
Non-stick coating
with display
1350 W
- Weight
4.5 kg
- Width
323 mm
- Height
239 mm
- Length
298 mm
Documents & Downloads
Datasheet
Datasheet 2916090 Princess 01.182031.01.001 Air fryer 3.5 l 1350 W Timer function, Temperature pre-set, Heat convection, Overheat protecti
User & Safety Instructions
User & Safety Instructions 2916090 Princess 01.182031.01.001 Air fryer 3.5 l 1350 W Timer function, Temperature pre-set, Heat convection, Overheat protecti
Description
This text is machine translated.
Features
- Grilling, roast and bake your favorite dishes with less calories, but with the same taste and consistency as in a conventional fryer
- High-speed air conventional technology enables the preparation of ingredients only with hot air
- Easy to Use
- Adjustable cooking temperature
- Integrated timer and digital control panel
- The large volume (3.5 l) offers space for 5 servings of fries in one process
- Prepare crispy fries and crispy chicken in no time
- Automatic switch-off
- Fast air circulation
- Overheating protection
- Non-stick coating
- Non-slip stand.
Scope of delivery
- Deep fryer
- User manual








