With the Princess 335010 EcoQuiet vacuum cleaner cleaning in the household is simply more fun. This innovative vacuum cleaner has a digital remote control panel on the handle, with which you can adjust the suction power and switch the device on and off. Play your favorite playlist and enjoy cleaning thanks to a noise level of just 62 dB. With its convenient storage compartment and a range of 7 m, the Princess EcoQuiet is an enrichment for every household.
Extremely quiet, but still powerful
Thanks to the powerful motor, neither hard nor soft floor coverings are a problem for the Princess EcoQuiet vacuum cleaner. And although the engine is extremely powerful, it is also extremely quiet. This vacuum cleaner is one of the quietest on the market. You will never have to decide between performance and volume again. The digital remote control on the handle also allows you to adjust the suction power when cleaning.
Functional and modern design
Numerous considerations have been incorporated into the development of the Princess EcoQuiet vacuum cleaner. It has a modern look with blue accents. The ergonomic handle has a built-in digital control panel that allows you to switch the appliance on and off or easily change the suction power. In addition, additional brushes, for example, for baseboards and furniture, are always within reach in the holding device at the hose.
99.5% of all dust particles are filtered out of the air
The HEPA filter not only keeps your floors clean, but also the room air. The eight-layer filter reduces the possibility of breathing by cleaning the sucked-in air. The HEPA filter can be rinsed under the tap and is therefore easy to clean.
No more constant searching for sockets
Thanks to 7 m cable length and generous 18 m action radius, you never have to stop right in the middle of it in order to search for the next socket. So you can suck a complete floor almost in one go.
This text is machine translated.