Enjoy coffee with a rich, full taste every day with this powerful espresso machine. The machine is suitable for a variety of coffee specialties, just according to your taste. Thanks to the steam nozzle, you can conjure up silky soft milk froth for delicious cappuccinos and espresso macchiatos. Prepare one or two cups at the same time and keep them at the optimum temperature with the integrated cup warmer. Easy to use and versatile, this Ideal espresso machine is for any coffee lover who appreciates quality and comfort.
Coffee for every taste!
This powerful espresso machine with 1100 watts and 20 bar pressure delivers a first-class espresso, full of taste. Do you prefer ground coffee, coffee pads or Nespresso capsules? Everything is possible! Thanks to the strong 1100 watt the water is heated quickly, and the integrated steam nozzle makes easily airy milk froth. Ideal for lovers of cappuccino or espresso macchiatos! So the Princess 249417 Espresso machine is a versatile machine that delivers both speed and quality for your favorite coffee moment.
A warm coffee moment with pre-heated cups
With the built-in cup warmer you can make sure your coffee is always served at the ideal temperature. In addition, the machine allows one or two cups to be prepared at the same time. At the touch of a button, you change the filter holder and enjoy a delicious cup of coffee, either alone or in a comfortable two-together. A quick, warm and delicious coffee experience every time.
Easy to use and clean
This espresso machine is easy to use thanks to the removable 1.2 liter water tank and removable drip tray. Cleaning and refilling is child's play. Furthermore, a built-in overheat protection and overpressure protection ensure a safe and reliable brewing process.
This text is machine translated.