There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Enables clean, fast bonding of paper, cardboard, photos, material, felt and cotton; Sticks more paper with one glue stick: More than twice as productive as the Hauptwettbewerber;Consists of 97% of natural-based ingredients and is solvent-free;Air density cap keeps the adhesive fresh for a long time; smooth and even in the Auftrag, so that no paper waves are formed;It can be washed out at 20 degrees Celsius
Technical specifications
Content
4 pc(s)
Capacity
22 g
Product type
Glue stick
Variants(All information is without VAT, plus shipping costs)
Natural adhesive strength, based on potato starch and sugar. The unique recipe of the original Pritt glue pen delivers outstanding adhesive results and is the same for sustainable and environmentally friendly.
This text is machine translated.
Features
Sustainable and environmentally friendly with 90% natural-based raw materials (including water)
Free of solvents and PVC-free
Washable at 20 °C
Easy to apply through tighter adhesive, less lumps, reduced abrasion and easy gliding
Very durable due to the air-tight closure
.
Description
Natural adhesive strength, based on potato starch and sugar. The unique recipe of the original Pritt glue pen delivers outstanding adhesive results and is the same for sustainable and environmentally friendly.
This text is machine translated.
Features
Sustainable and environmentally friendly with 90% natural-based raw materials (including water)
Free of solvents and PVC-free
Washable at 20 °C
Easy to apply through tighter adhesive, less lumps, reduced abrasion and easy gliding