
Number
Technical specifications
- Material (rotor): plastic
- Product type
Axial fan
- Type
P2189HBL
- Nominal voltage
230 V AC
- Min. operating voltage
150 V AC
- Max. operating voltage
250 V AC
- Operating voltage
150 - 250 V AC
- Max. current consumption
110 mA
25 W
- Type of bearing
Ball bearing
- Rotational speed
2850 U/min
- Noise emission (max.)
63 dB
- Air flow rate
458 m³/h
- Connection
Open end cable
- Cable length
31.00 cm
- Factory colour
Black
- Material
Aluminium (die-cast)
20000 h
- Weight
1960 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
176 mm
- Width
176 mm
- Height
89 mm
- Dim
(L x W x H) 176 x 176 x 89 mm
Documents & Downloads
Datasheet
Datasheet 1408554 PROFAN Technology P2189HBL Axial fan 230 V AC 458 m³/h (L x W x H) 176 x 176 x 89 mm
User & Safety Instructions
User & Safety Instructions 1408554 PROFAN Technology P2189HBL Axial fan 230 V AC 458 m³/h (L x W x H) 176 x 176 x 89 mm

