
Number
Highlights & Details
testo 558s - heat pump set L
- Comprehensive set for working on heat pumps
- Wireless, app-controlled measurement technology
- Automated filling & evacuation
- Including leakage detector & clamp-on ammeter
- Ideal for refrigeration, air conditioning and heat technology professionals
Technical specifications
- Sampling rate: 0.5 s
- Overload pressure 65 bar
- Interfaces: Bluetooth® for connection with testo Smart probes and the Smart APP
- Product type
Professional heat pump set
- Reading range
-1, -50, 0 - 60, 150, 20000 bar, °C, µm
- Unit of measurement
Pressure
Temperature
Vacuum
- Resolution
0.1 °C
0.01 bar
- Accuracy
0.25 %
0.5 °C
- Weight
930
- Coolant type
R22
- Reading range (max.)
60 bar
150 °C
20000 µm
- Reading range (min.)
-1 bar
-50 °C
0 µm
- Width
121 mm
- Height
235 mm
- Length
80 mm
IP54
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3802350 Professional heat pump set testo 558s Pressure, Temperature, Vacuum
User & Safety Instructions
User & Safety Instructions 3802350 Professional heat pump set testo 558s Pressure, Temperature, Vacuum
User & Safety Instructions 3802350 Professional heat pump set testo 558s Pressure, Temperature, Vacuum
User & Safety Instructions 3802350 Professional heat pump set testo 558s Pressure, Temperature, Vacuum
User & Safety Instructions 3802350 Professional heat pump set testo 558s Pressure, Temperature, Vacuum
User & Safety Instructions 3802350 Professional heat pump set testo 558s Pressure, Temperature, Vacuum
User & Safety Instructions 3802350 Professional heat pump set testo 558s Pressure, Temperature, Vacuum
Description
This text is machine translated.
Scope of delivery
- testo 558s digital 4-way gauge including calibration protocol
- 1x ATEX-certified vacuum pump testo 565i EX, 7 CFM (198 l/min)
- 1x combination leak detector testo 515 Ex
- 1 x testo 552i wireless Bluetooth vacuum probe
- 2 x testo 115i wireless Bluetooth Clamp Thermometer
- Filling hose set 3 x 7/16' UNF and 1 x 5/8 UNF
- 1 x testo 560i digital refrigerant scales with Bluetooth
- 1 x Premium Set - clip-on ammeter with Bluetooth testo 770-3
- Filling and removal valve
- Carrying case
- testo Smart APP (free download)
- Refrigerant valve with Bluetooth
- Shoulder bag
System requirements
- Andorid, IOS














