
Number
Highlights & Details
testo 558s - heat pump set L
- Comprehensive set for working on heat pumps
- Wireless, app-controlled measurement technology
- Automated filling & evacuation
- Including leakage detector & clamp-on ammeter
- Ideal for refrigeration, air conditioning and heat technology professionals
Technical specifications
- Automatic calculation of overheating/undercooling
- Target overheating
- Leak test
- Vacuum measurement with hold test
- APP connection (Bluetooth) for reporting purposes
- Display: Capacitive touch display
- Bluetooth 5.0 interface
- radio range up to 150 m (outdoors)
- Battery type: Rechargeable battery (Li-Ion, built-in)
- Stores 60,000 readings
- Product type
Professional heat pump set
- Reading range
-1, -50 - 60, 150, 20 bar, °C, mm
- Unit of measurement
Pressure
Temperature
Vacuum
- Resolution
0.01 bar
0.1 °C
- Accuracy
0.5 %
0.5 °C
- Weight
1.3 kg
- Reading range (max.)
60 bar
150 °C
20 mm
- Reading range (min.)
-1 bar
-50 °C
- Width
112.5 mm
- Height
71 mm
- Length
229 mm
IP54
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3557626 Professional heat pump set testo 558s - set L Pressure, Temperature, Vacuum
User & Safety Instructions
User & Safety Instructions 3557626 Professional heat pump set testo 558s - set L Pressure, Temperature, Vacuum
User & Safety Instructions 3557626 Professional heat pump set testo 558s - set L Pressure, Temperature, Vacuum
Description
Long-term measurement with intelligent fault analysis in the testo Smart APP
The world's longest operating time of up to 360 hours through the rechargeable battery (USB-C) and batteries
Can be used with A3 and A2L refrigerants
This text is machine translated.
Features
- testo 570S digital manifold
- 2x testo 115i cordless pliers
- 1x wireless vacuum probe testo 552i
- Case.
Scope of delivery
- 1 x testo 558s digital gauge
- 2 x Smart probe testo 115i
- 1 x Smart probe testo 552i
- 1 x digital refrigerant scales with Bluetooth testo 560i
- 1 x Refrigerant valve with Bluetooth
- 1 x filler hose set 3 x 7/16" UNF (0554 2111) and 1 x 5/8" UNF (0554 2112)
- 1 x transport carrying case 1 x shoulder bag 1 x filling / removing valve (0554 3112)
- 1 x Smart vacuum pump testo 565i, 7CFM
- 1 x Gas leakage detector testo 316-EX
- 1 x Leak detector for refrigerant testo 316-3
- 1 x premium set clip-on ammeter testo 770-3
System requirements
- Andorid, iOS

















