
Number
Highlights & Details
testo 558s - heat pump set M.
- Intuitive APP feeling in your manifold with touch-screen and clear visualization of the measured values
- All in one device: All measuring applications in one manifold and wireless connection to the entire refrigeration portfolio
- A3 and A2L compatibility for maximum security
- Trend curves of measured values over 30 minutes
- Full flexibility thanks to unique operability of touch screen, proven key control and testo Smart APP
- Always ready to use with hybrid charging system of batteries and rechargeable battery (USB-C) and robust thanks to protection class IP 54
- Long-term measurement with integrated 72-hour data logging
Technical specifications
- Bluetooth 5.0
- Smart APP connection
- All measuring applications in one device
- Supports many common refrigerants (more than 60 stored)
- Display type: Capacitive touch display
- 4-way valve block
- Product type
Professional heat pump set
- Reading range
35 bar (max)
- Unit of measurement
Pressure
Vacuum
Temperature
- Resolution
0.01 bar
- Accuracy
0.5 %
- Weight
1.3
- Reading range (max.)
35 bar
- Width
112.5 mm
- Height
71 mm
- Length
229 mm
IP54
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3557625 Professional heat pump set testo 558s - set M Pressure, Vacuum, Temperature
User & Safety Instructions
User & Safety Instructions 3557625 Professional heat pump set testo 558s - set M Pressure, Vacuum, Temperature
User & Safety Instructions 3557625 Professional heat pump set testo 558s - set M Pressure, Vacuum, Temperature
Description
Long-term measurement with intelligent fault analysis in the testo Smart APP
The world's longest operating time of up to 360 hours through the rechargeable battery (USB-C) and batteries
Can be used with A3 and A2L refrigerants
In the set: Digital manifold testo 570s, 2x testo 115i cordless pliers, 1x wireless vacuum probe testo 552i and case
This text is machine translated.
Scope of delivery
- 1 x testo 558s digital gauge
- 2 x Smart probe testo 115i
- 1 x Smart probe testo 552i
- 1 x digital refrigerant scales with Bluetooth testo 560i
- 1 x Refrigerant valve with Bluetooth
- 1 x filler hose set 3 x 7/16" UNF (0554 2111) and 1 x 5/8" UNF (0554 2112)
- 1 x transport case
- 1 x shoulder bag 1 x filling / removing valve (0554 3112)
System requirements
- Andorid, iOS

















