
Air cleaner with ion function
Highlights & Details
- EPA filter
- Additional ion function
- Sleep mode
Technical specifications
- 230 V, 50 Hz, 25 W
- Product type
Air purifier
- Suitable for rooms up to
20 m²
- Features
Built-in ionizer
- Operating voltage
230 V
25 W
- Factory colour
White
- Cable length
182.00 cm
- Width
160 mm
- Height
235 mm
- Length
175 mm
- Dim
(L x W x H) 175 x 160 x 235 mm
- Weight
1560 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176890 Profi-Care 330750 PC-LR 3075 Air purifier 20 m² White
User & Safety Instructions
User & Safety Instructions 2176890 Profi-Care 330750 PC-LR 3075 Air purifier 20 m² White
User & Safety Instructions 2176890 Profi-Care 330750 PC-LR 3075 Air purifier 20 m² White
Warranty Terms
Warranty Terms 2176890 Profi-Care 330750 PC-LR 3075 Air purifier 20 m² White
Description
Level 1 (pre-filter): For coarse particles such as hair, animal hair or skin particles (filter is washable).
Level 2 (EPA filter): For fine particles such as dust, pollen, smoke or nicotine. The EPA filter filters up to 99.5% of allergens/suspended matter from the ambient air.
Healthier & better air — most of us usually spend your lifetime mostly indoors. Whether in the office, at home on the couch or at night in the bedroom. Especially for allergy sufferers, restrictions on well-being or even health are not excluded. Pure and liberated air is the basic prerequisite for a happy, healthy life.
Professional air cleaning — with the comfort air cleaner PC-LR 3075 from ProfiCare you can effectively filter the air in rooms up to 20m² and free them from impurities such as dust, viruses or bacteria. The air is cleaned by a 2-filter system (pre-filter & EPA-filter). An additional ion function provides for fresh, electro-static neutral air.
Product highlight — the desired room not only receives a more pleasant room climate, but also the atmosphere is embellished thanks to decorative ambient lighting.
ideal for filtering dust, pollen, smoke and nicotine
EPA filter, filters up to 99, 5% of allergens
This text is machine translated.
Features
- Comfortable air cleaner in attractive design for a pleasant room climate including decorative ambient lighting
- Air cleaning for rooms up to 20 m² without chemical Additives
- 2 filter system – air cleaning is carried out by 2 filter stages:
- Level 1: Pre-filter – for coarse particles such as Hair, animal hair, skin particles (washable)
- Level 2: EPA filter – for fine particles such as Dust, pollen, smoke, nicotine – filters up to 99.5% of the allergens/suspended matter from the room air
- Additional ion function: For fresh, electrostatically neutral air – the electric ionization of the air causes dust particles to charge electrostatically. This allows them to connect to larger particles and remain more reliable Hang in EPA filter
- 3 power levels
- Sleep mode/Power saving mode: Whisper-quiet operation with ambient lighting switched off for minimum power consumption; medium; high
- Easy to use
- Sensor touch operation
- 4 LED indicator lights
- Low-noise operation
- Simple filter change












