
Handheld & canister vacuum cleaner
Highlights & Details
- Powerful 14.8 V lithium ion battery
- Handheld battery vacuum cleaner can be removed
- Electrically rotating floor brush with LED lighting
Technical specifications
2200 mAh
- Product type
Handheld battery vacuum cleaner
- Factory colour
Grey
Blue
- Operating voltage
14.8 V
- Power supply (LOV)
rechargeable
- Vacuum technology
Without pouch
- Vacuum control
2 levels, electronic
- Width
260 mm
- Height
1150 mm
- Additional nozzles
Crevice tool, brush nozzle
- Filter system
HEPA filter
- Dim
(L x W x H) 160 x 260 x 1150 mm
- Weight
2700 g
- Length
160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196775 Profi-Care PC-BS 3035 A Handheld battery vacuum cleaner
User & Safety Instructions
User & Safety Instructions 2196775 Profi-Care PC-BS 3035 A Handheld battery vacuum cleaner
Conformity certificate
Conformity certificate 2196775 Profi-Care PC-BS 3035 A Handheld battery vacuum cleaner
Warranty Terms
Warranty Terms 2196775 Profi-Care PC-BS 3035 A Handheld battery vacuum cleaner
Description
Eco-Cyclon Twin-Spin handheld and floor vacuum cleaner with 14.8 V lithium-ion battery (2200 mAh)
This text is machine translated.
Features
- Electrically rotating floor brush with LED lighting
- Incl. Crevice tool
- Incl. Brush nozzle
- Electronic overload protection
- Suitable for all surfaces
- With a click from the vacuum cleaner to the handheld vacuum cleaner, can be used for vacuuming furniture, upholstery, curtains, books, car seats
- Bagless filter technology – easy emptying at the push of a button + no need to buy expensive vacuum cleaner bags
- HEPA filter (high efficiency particle filter)
- Battery life up to 40 min at low level*)
- Battery charging time about 4.5 hours
- Electronic power control (2-stage)
- 3-stage LED-charging status display
- Convenient one-handed operation
- Optimal mobility through 180° rotating double joint
- Electrically rotating floor brush with LED lighting, can be switched separately
- LED lighting for better illumination of dark areas
- Rear-friendly and flexible cleaning under e.g. table or couch thanks to 90° adjustable grip
- Convenient charging station including accessories holder
- Handy folding handle for space-saving storage
Scope of delivery
- Vacuum Cleaners
- Crevice tool
- Brush nozzle
- Charger
- User manual.





