The ProfiCare® suction and wipe robot PC BSR 3108 is a high-quality 2-in-1 vacuum and wipe robot that independently cleans all rooms and removes dirt, dust, crumbs and even hair. The suction-wiper robot can be controlled optionally via a free APP.
With its combined cleaning system and rotating floor and side brushes Ideal, it is suitable for all hard-floor coverings and short-pile carpets. The robot is gyro-driven and cleans through its extra long side brushes also the corners and edges that are difficult to access. It has rubber-coated wheels with spring bearings and an extra flat construction (8cm high), which makes thorough cleaning possible even under furniture.
The PC BSR 3108 has a battery life of up to 120 minutes, is extremely quiet and has automatic staircase and obstacle detection. It automatically returns to the charging station after the program is completed or the battery is low and/or continues cleaning at the last cleaned position.
The multi-function remote control with timer function and the additional accessories like HEPA-filter and cleaning fleece round off the offer.
Free APP available:
2D card function / live tracking
Remote control
Create cleaning plan (day, time, frequency)
Selection of the cleaning programs
Battery status display in %
System requirements: Apple iOS 9.0 or higher; Android: 4.4 and higher
Multi-function remote control:
Timer
Vacuum regulation
Individual control
Callback to the charging station
This text is machine translated.