For better sleep, free airways, less coughing, healthy sinuses and gentle skin. With the PC-LB 3077 from ProfiCare including ultrasound technology you get an effective humidifier for rooms up to 50-60 m². Whether in the children's room, bedroom, living room, kitchen or in the office of the humidifier with the active carbon filter is antibacterial and prevents scale build-up. Choose from 3 operating modes to suit your well-being:
Sleep mode / power saving mode: Whisper-quiet operation with dimmed control panel for minimum power consumption
Automatic: Automatic adjustment of the air humidity from 45 - 80 %
3 power levels:
Thanks to the extra large 5 liter water tank, the humidifier can work for up to 40 hours at a time. If the filling quantity is low, the device informs you with an electrical note. In addition, the PC-LB 3077 scores with a minimum condensation formation thanks to a water atomization to the finest fog particles (10 μ) and a timer function (1, 2, 4, 8 hours).
Optimum humidity — for better sleep, free airways, less coughing, healthy sinuses and gentle skin. With the PC-LB 3077 from ProfiCare including ultrasound technology you get An effective humidifier for rooms up to 50-60 m²
Equipment — whether in the children's room, bedroom, living room, kitchen or in the office of the humidifier with the active carbon filter works antibacterial and prevents lime deposits. Choose from 3 operating modes the right one for your well-being: Sleep mode/power saving mode, automatic, 3 power levels
Top Features — Thanks to an extra large 5 liter water tank, the humidifier can work up to 40 hours at a time. If the filling quantity is low, the device informs you with an electrical note. In addition, the PC-LB 3077 scores with a minimum condensation formation thanks to a water atomization to the finest fog particles (10 μ) and a timer function (1, 2, 4, 8 hours)
Product highlight — the addition of essential oils such as lemongrass, lavender, peppermint, etc. is possible. Simply add several drops of the desired fragrance directly The water tank and enjoy a long-lasting fragrance
Inclusive — of a multi-functional remote control for controlling from e.g. the couch, is included in the delivery
This text is machine translated.