
Profi Cook PC-WKS 1167 glass tea/coffee maker
Highlights & Details
- 2 in 1 tea and kettle in one
- Wi-Fi function for app control
- Adjustable to degree (30°C - 95°C)
- This text is machine translated.
Technical specifications
- 220-240V, 50/60Hz, 1850-2200W max.
- Product type
Tea maker
- Coffee maker features
App-controlled
Glass jug
incl. kettle
2200 W
- Factory colour
Stainless steel
Glass
- Weight
710
- Width
215 mm
- Height
255 mm
- Length
195 mm
- Timer
Yes
- Keep warm function
Yes
- Capacity
1.5 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1974778 Profi Cook PC-WKS 1167 G Tea maker Stainless steel, Glass
User & Safety Instructions
User & Safety Instructions 1974778 Profi Cook PC-WKS 1167 G Tea maker Stainless steel, Glass
Conformity certificate
Conformity certificate 1974778 Profi Cook PC-WKS 1167 G Tea maker Stainless steel, Glass
Security datasheet
Security datasheet 1974778 Profi Cook PC-WKS 1167 G Tea maker Stainless steel, Glass
Warranty Terms
Warranty Terms 1974778 Profi Cook PC-WKS 1167 G Tea maker Stainless steel, Glass
Description
Features
- 2 in 1 - Tea and coffee making facilities in one
- Wi-Fi control – convenient operation in your home WLAN or via the Internet while traveling
- Additional functions via smartphone and tablet PC*) by downloading your own app free of charge**)
- Additional app functions:
- Temperature display in real time
- Timer
- Display of cooking time end/remaining time
- Tea making facilities
- Target temperature can be set individually and precisely to the degree (30 °C–95 °C)
- Keep warm function (keeps water at the preset temperature for up to 2 hours)
- Close-up functions:
- Quick start without temperature preset (100 °C)
- Electronic temperature setting (45 °C, 60 °C, 85 °C and 100 °C) with automatic keep warm function
- Programmable keep-warm function
- Electronic temperature setting (100 °C) with automatic aftercooking function (3 min.)
- Up to 1.5 liters capacity (10-12 cups)
- Incl. Removable stainless steel tea filter
- Audio signal with reaching the pre-selected cooking temperature
- Simple handling by wireless technology - easy pouring and pouring
- Thanks to its noble design, it is also suitable as a serving jug
- 360° rotating plug connection enables comfortable use for right and left-handed people
- Concealed stainless steel heating element
- Transparent handle
- Glass/stainless steel housing, stainless steel base station with cable winding
- Water tank made of heat-resistant safety glass
- Dry-case/overheating protection
- 220–240 V, 50 Hz, 1850–2200 W max.
Scope of delivery
- User manual.









