If you want to precisely tap larger contours and cutting patterns of up to 250 mm width and 58 mm depth and transfer them to a workpiece, the contour gauge will give you the best support. Ideal is suitable for use at door frames or for making recesses in laminate floors, e.g. for heating pipes. After you have unlocked the button pins, push the needle template on the ground against the obstacle. The needles move and reproduce the contour precisely. After fixing the lever, this picked-up contour remains safely retained and you can easily transfer it to your workpiece. With the extendable telescopic rail, you can measure the position of the contour and determine the correct position comfortably on the work piece. The telescopic rail can be extended to up to 700 mm length and is therefore suitable for Ideal laminate flooring. You can adjust the rail stop to the material thickness so that you can transfer the dimensions with high accuracy. The contour gauge PRO has a patented eccentric mechanism, with which you can set the holding force for fixing the feeler pins as needed. They rely on a durable and robust product in high-quality plastic design.
This text is machine translated.