The standard for Wood surface profile cutter has a high cutting capacity for the grain and riffing of wood surfaces. The carbide cutting edge offers durability and enables reliable cutting. The design of the cutter also limits the chip size and thus prevents kickback. It is intended for working on soft and hard wood as well as wood composites. The Standard for Wood surface profile cutter is suitable for milling and riffing wood surfaces and for profile milling of panel surfaces and edges. It is suitable for hand milling, portable table milling and CNC milling. Shaft mm: 6, radius (R1) mm: 6.3, diameter (D) mm: 25.4, working length (L) mm: 14, total length (G) mm: 46
This text is machine translated.