
Technical specifications
- Housing profile: 85 TE, 48.26 cm (19")
- Material
Aluminium
Plastic
- Factory colour
Aluminium (anodised)
Brown
- Width
510 mm
- Height
175 mm
- Content
1 pc(s)
- Dim
(W x H x D) 510 x 175 x 280 mm
- Depth
280 mm
- Type
133 046c
- Type
133046
- Product type
Laboratory casing
Documents & Downloads
Datasheet
Datasheet 521590 Proma 133 046c Laboratory casing (W x H x D) 510 x 175 x 280 mm Aluminium, Plastic Aluminium (anodised), Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 521590 Proma 133 046c Laboratory casing (W x H x D) 510 x 175 x 280 mm Aluminium, Plastic Aluminium (anodised), Brown 1 pc(s)
Information
Information 521590 Proma 133 046c Laboratory casing (W x H x D) 510 x 175 x 280 mm Aluminium, Plastic Aluminium (anodised), Brown 1 pc(s)
Description
Scope of delivery
- Supplied as kits.


