With the battery-operated electro-stimulation device prorelax ThermoTENS you get 3 therapies in only one device. Whether WARMTH or TENS, or HEAT plus TENS - the different operating channels with 3 programs and 15 intensity levels TENS can be individually set up to meet your requirements and are suitable for regenerative relaxation and pain relief.
SUSTAINABLE
The ThermoTENS-Pad can be reused as compared to the classical heat plaster and is environment-friendly. In addition, it has a TENS function, by which affected muscle or nerve areas are addressed by small electrical impulses and pain is alleviated.
EFFECTIVE
ThermoTENS pain therapy is regarded as extremely effective therapy for muscle and nerve pain and is completely dispensed with without any medicines. The muscle groups stressed are also relaxed through the tangible warmth of up to 43 °C.
INDIVIDUAL
Choose your very own therapy program from 15 different intensity levels. You can choose between the three functions TENS, HEAT and TENS + HEAT.
DISCREET
You can place the pad almost anywhere on your body, where you need the soothing TENS- and Heat application. It is very flat and can thus be worn without any problem under the clothes.
BATTERY MODE
The rechargeable battery can be used for several therapy cycles after a charging time of approx. 2.5 hours by means of USB cable. After each therapy cycle the device switches off automatically.
This text is machine translated.