

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable trunking
2 m
White
17.5 mm
FALSE
18 mm
9010
Untreated
FALSE
Polyvinyl chloride (PVC)
2000 mm
-5-60 °C
Plastic
Bottom perforation
0
0
FALSE
FALSE
282 mm²
FALSE
IP20
FALSE
FALSE
FALSE
Loose
FALSE
Datasheet 3795553 Protec 05100317 Cable trunking 2 m
User & Safety Instructions 3795553 Protec 05100317 Cable trunking 2 m