

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han 16A-AK
Protective cap
Han® 10A
09200165425
1x longitudinal brace lock
Grey
16 A
Han 16A-AK
1 pc(s)
Metal
IP65
+125 °C
-40 °C
-40 - +125 °C
Datasheet 744090 Protective cap Han 16A-AK 09200165425 HARTING 1 pc(s) Piece
User & Safety Instructions 744090 Protective cap Han 16A-AK 09200165425 HARTING 1 pc(s) Piece