
Protective conductor double-level terminal block PTTB 2,5/2P-PE 3210897 Phoenix Contact
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Dual port PG terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210897
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTB 2,5/2P-PE
- Dim
(L x W x H) 71.5 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
71.5 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566418 Protective conductor double-level terminal block PTTB 2,5/2P-PE 3210897 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566418 Protective conductor double-level terminal block PTTB 2,5/2P-PE 3210897 Phoenix Contact










