
Highlights & Details
D-SUB quick lock plastic hood
- Innovative locking system
Technical specifications
- Product type
D-SUB housing
- Number of pins
37
- Case material
Plastic
- Cable outlets
3
- Factory colour
Grey
- Connection angle
180°
45°
45°
- Content
1 pc(s)
- Type
Short version
- Manufacturer part #
104370M001
- Cable Ø range
- RoHS-compliant
Yes
- Features
Enclosure
- Type
104370M001
- Material (details)
ABS, flame retardant according to UL 94 V-0
- Pins
37
Documents & Downloads
Datasheet
Datasheet 747666 Provertha 104370M001 104370M001 D-SUB housing Number of pins: 37 Plastic 180 °, 45 °, 45 ° Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747666 Provertha 104370M001 104370M001 D-SUB housing Number of pins: 37 Plastic 180 °, 45 °, 45 ° Grey 1 pc(s)
Description
Fast one-handed operation, secure latching, maximum holding force · Mounted faster than a screw and slide lock · Car approved.
Hints
Any necessary cable clamps must be ordered separately.



