
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
2% = € 0.03
€ 1.22
10
5% = € 0.06
€ 1.19
50
10% = € 0.12
€ 1.13
100
20% = € 0.25
€ 1.00
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Rivet
- Factory colour
Silver
- Content
1 pc(s)
- Thread type
M3
- Manufacturer part #
531333TA002
- Cable Ø range
- Compatible with
D-SUB pin strip 9-pin
D-SUB receptacle 9-pin
D-SUB pin strip 15-pin
D-SUB receptacle 15-pin
D-SUB pin strip 25-pin
D-SUB receptacle 25-pin
D-SUB pin strip 37-pin
D-SUB receptacle 37-pin
D-SUB enclosure 9-pin
D-SUB enclosure 15-pin
Show more
- Length
13 mm
- RoHS-compliant
Yes
- Type
531333TA002
- Type
M3
Documents & Downloads
Datasheet
Datasheet 747281 Provertha 531333TA002 531333TA002 Rivet Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747281 Provertha 531333TA002 531333TA002 Rivet Silver 1 pc(s)
Description
For Provertha D-SUB.
Scope of delivery
- 2 screws
- 2 nuts
- 2 lock washers
- 4 spacers

