
Provertha 77151M 77151M D-SUB adapter housing Number of pins: 15 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)
Highlights & Details
Provertha 77151M 77151M D-SUB adapter housing Number of pins: 15 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)
- Silver
- Pins: 15
Technical specifications
- Product type
D-SUB adapter housing
- Number of pins
15
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
90°
90°
- Content
1 pc(s)
- Type
Adapter hood with 2 adapter outputs
- Manufacturer part #
77151M
- Cable Ø range
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
77151M
- Connector type
Adapter
- Pins
15
Documents & Downloads
Datasheet
Datasheet 747426 Provertha 77151M 77151M D-SUB adapter housing Number of pins: 15 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747426 Provertha 77151M 77151M D-SUB adapter housing Number of pins: 15 Plastic, metallised 90 °, 90 ° Silver 1 pc(s)
Description
Without plug



