
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Provertha 77152M 77152M D-SUB adapter housing Number of pins: 15 Plastic, metallised 90 ° Silver 1 pc(s)
- Silver
- Pins: 15
Our service for you
Technical specifications
- Product type
D-SUB adapter housing
- Number of pins
15
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
90°
- Content
1 pc(s)
- Type
Adapter cover with 1 adapter output
- Manufacturer part #
77152M
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
77152M
- Connector type
Adapter
- Pins
15
Documents & Downloads
Datasheet
Datasheet 747503 Provertha 77152M 77152M D-SUB adapter housing Number of pins: 15 Plastic, metallised 90 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747503 Provertha 77152M 77152M D-SUB adapter housing Number of pins: 15 Plastic, metallised 90 ° Silver 1 pc(s)
Description
Modular hood system
Without plug
Without plug



