
PSP 49009-Y 49009-Y Control knob + hand Black, Yellow (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)

Number
Highlights & Details
Button with soft-touch surface
Our service for you
Technical specifications
- Product type
Control knob
- Features
+ hand
- Type
Design for serrated shaft Ø 6 mm, 18 teeth.
- Axle mount
6 mm
- Height
15.24 mm
- (Ø)
18.8 mm
- Dim
(Ø x H) 18.8 mm x 15.24 mm
- Factory colour
Black
Yellow
- Material
Polypropylene (PP)
Thermoplastic
- Compatible with (details)
The ALPHASTAT 16 series with toothed shaft
- Content
1 pc(s)
- Type
49009-Y
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1781016 PSP 49009-Y 49009-Y Control knob + hand Black, Yellow (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1781016 PSP 49009-Y 49009-Y Control knob + hand Black, Yellow (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)





