
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Miniature buzzer
- 83 dB
- Continuous acoustic signal
- 12 V DC
Technical specifications
- Product type
Mini buzzer
- Fastening method
PCB
- Sound signal type
Continuous acoustic signal
- Voltage
12 V DC
- Dim
(Ø x H) 14 mm x 7.5 mm
- Connection
Print
- Type
Round
- Noise emission
83 dB
- Content
1 pc(s)
- Height
7.5 mm
- (Ø)
14 mm
- Resonance
4.1 kHz
- Type
PSP141283PAQ
Documents & Downloads
Datasheet
Datasheet 1461367 PSP141283PAQ Mini buzzer Noise emission: 83 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461367 PSP141283PAQ Mini buzzer Noise emission: 83 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)









