
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.25
45
8% = € 0.02
€ 0.23
75
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Screw terminal -Series AK100-V
- RM 5.0 mm
Our service for you
Technical specifications
- Insertion direction: vertical
- Type
AK100/2DS-5.0-V
- Product type
Screw terminal
- Features
Stackable
+ wire protector
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
AK100
- Min. stripping length
7 mm
- Stripping length (max.)
7 mm
- Connection
Screw terminal
Print
- Nominal current
20 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
20 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Brass
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50100020121G2
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
17.00 mm
- Height
10.70 mm
- Length
9.00 mm
- Material (details)
PA, UL94 V-0
- Type
Screw clamp, solderable
- Nominal voltage (details)
250 V
- Nominal current (details)
24 A
- Connector cross section
upto 2.5 mm²
- Cross section
to 2.5 mm²
- Pins
2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 729787 PTR Hartmann 50100020121G2 Screw terminal 2.50 mm² Number of pins 2 Grey 1 pc(s)
Description
Solderable Screw terminal with wire protection.






