
Number
Highlights & Details
Solderable screw terminal with wire protection AK110-V.
- RM 7.5 mm
Our service for you
Technical specifications
- Type
AK 110/2DS-7,5-V
- Product type
Screw terminal
- Features
+ wire protector
- CS
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
AK110
- Min. stripping length
7 mm
- Stripping length (max.)
7 mm
- Connection
Screw terminal
Print
- Nominal current
20 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
20 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Brass
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50110020070F
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
17.00 mm
- Height
15.70 mm
- Length
9.00 mm
- Material (details)
PA, UL94 V-0
- Nominal voltage (details)
VDE/UL: 500 V/300 V
- Nominal current (details)
24 A/20 A
- Cross section
upto 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 525928 PTR Hartmann 50110020070F Screw terminal 2.50 mm² Number of pins 2 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 525928 PTR Hartmann 50110020070F Screw terminal 2.50 mm² Number of pins 2 Grey 1 pc(s)




