Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


AKZ300/6-5.08
Screw terminal
+ lifter
5.08 mm
1
6
6
AK(Z)300
7 mm
7 mm
Screw terminal
15 A
0.14 mm²
15 A
0.14 mm²
1.50 mm²
2.50 mm²
22
At an angle (to the PCB)
12
Brass
Grey
Yes
At an angle (to the PCB)
50300060141F
1 pc(s)
300 V
31.08 mm
17.00 mm
12.50 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V
24 A/15 A
Up to 2.5 mm²
Up to 2.5 mm²