
Highlights & Details
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Piece
- Type
AK350/12-5.0-V-GRÜN-HC
- Product type
Print terminal
- CS
5 mm
- Pins per row
12
- Number of pins
12
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Solder lug
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Connector orientation
Parallel (to the PCB)
- Contact material
Copper alloy
- Enclosure material
PA 6.6
- Factory colour
Green
- Manufacturer part #
50350120095D
- Content
1 pc(s)
- Length
60.60 mm
Documents & Downloads
Datasheet
Datasheet 3589494 PTR Hartmann 50350120095D Print terminal 1.5 mm² Number of pins 12 Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3589494 PTR Hartmann 50350120095D Print terminal 1.5 mm² Number of pins 12 Green 1 pc(s) Piece



