
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.32
45
9% = € 0.03
€ 0.29
75
12% = € 0.04
€ 0.28
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.32 / piece)
€ 4.80
plus VAT.
14-day return policy included
Highlights & Details
Solderable screw terminals with wire protection AK(Z)500-V
- RM 5.0 mm
Our service for you
Technical specifications
- Type
AK500/2DS-5.0-V
- Product type
Screw terminal
- Features
+ wire protector
Stackable
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
AK(Z)500
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Brass
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50500020121G
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
14.50 mm
- Height
10.60 mm
- Length
7.50 mm
- Material (details)
PA, UL94 V-0
- Nominal voltage (details)
VDE/UL: 250 V/300 V
- Nominal current (details)
17.5 A 15 A
- Connector cross section
upto 1.5 mm²
- Cross section
UP TO 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 729949 PTR Hartmann 50500020121G Screw terminal 1.50 mm² Number of pins 2 Grey 1 pc(s)






